
The 24LC08BT-E/MC is an 8Kb I2C EEPROM from Microchip, packaged in a DFN-8 surface mount package. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.5V and 5.5V, with a maximum supply current of 3mA. The device has a maximum access time of 900ns and a maximum frequency of 400kHz.
Sign in to ask questions about the Microchip 24LC08BT-E/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC08BT-E/MC technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | DFN |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC08BT-E/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
