The 24LC08BT-I/SNG is an 8-bit EEPROM IC with 1024 words of memory. It operates at a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 2.5V. The device has a maximum supply current of 3uA and a maximum standby current of 1pA. It features a clock frequency of up to 400kHz and is available in a SOIC-8 package, which measures 3.9mm in width and 4.9mm in length. The device is compliant with RoHS standards and has an industrial temperature range of -40 to 85 degrees Celsius.
Microchip 24LC08BT-I/SNG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC08BT-I/SNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.