
1Mb Serial EEPROM memory, 128K x 8 organization, featuring a 2-Wire (I2C) interface. Operates with supply voltages from 2.5V to 5.5V, with a nominal 5V operation. Offers a maximum frequency of 400kHz and an access time of 900ns. Packaged in an 8-pin SOIC for surface mounting, this lead-free and RoHS compliant component supports write protection.
Sign in to ask questions about the Microchip 24LC1025-I/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC1025-I/SM technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 1Mb |
| Frequency | 400kHz |
| Height | 1.98mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5.33mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 5.38mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC1025-I/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
