
1Mb serial EEPROM memory, 128K x 8 organization, operating with I2C interface at up to 400kHz. Features a 900ns access time and a wide operating voltage range of 2.5V to 5.5V. Packaged in a lead-free, RoHS compliant 8-pin SOIC surface mount configuration. Supports write protection and operates from -40°C to 85°C.
Sign in to ask questions about the Microchip 24LC1025-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC1025-I/SN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 1Mb |
| Frequency | 400kHz |
| Height | 1.75mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 6mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC1025-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
