128K x 8 I2C/2-Wire Serial EEPROM memory IC, featuring 131,072 words of storage. Operates with a supply voltage range of 2.5V to 5.5V, nominal 3V, and supports a maximum clock frequency of 0.4 MHz. This automotive-grade component is housed in an 8-terminal PDSO8 package with a width of 5.25mm and length of 5.26mm. Extended operating temperature range from -40°C to 125°C.
Microchip 24LC1025T-E/SM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.25 |
| Length | 5.26 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.005 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC1025T-E/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.