128K x 8 serial EEPROM memory IC, operating with I2C/2-wire interface. Features a 131072-word capacity and a maximum clock frequency of 0.4 MHz. Housed in an 8-terminal PDSO8 (SOIC-8) package with a 3.9mm width. Supports a wide supply voltage range from 2.5V to 5.5V, with a nominal 3V. Designed for automotive temperature grades, functioning from -40°C to 125°C.
Microchip 24LC1025T-E/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.005 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC1025T-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.