
1Mb I2C/2-Wire Serial EEPROM, organized as 128K x 8, offers a 400kHz maximum frequency and 900ns maximum access time. This surface mount device features a SOIC package with tin matte contact plating and operates within a 2.5V to 5.5V supply voltage range. Designed for reliability, it supports write protection and operates from -40°C to 125°C, with a maximum supply current of 5mA. The component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Microchip 24LC1025T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC1025T-I/SN technical specifications.
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Mb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 128KX8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 3ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC1025T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
