
1Mb I2C/2-Wire Serial EEPROM, organized as 128K x 8, offers 900ns access time. This non-volatile memory operates with a 2.5V to 5.5V supply voltage and supports up to 1MHz clock frequency. Packaged in a RoHS compliant SOIC with tin matte plating, it features write protection and a 5mA supply current.
Sign in to ask questions about the Microchip 24LC1026-I/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC1026-I/SM technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Mb |
| Frequency | 400kHz |
| Height | 1.98mm |
| Interface | I2C, Serial |
| Length | 5.26mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Words | 128 |
| Organization | 128KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 5.25mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC1026-I/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
