The 24LC128-E/SNG is an 8-bit EEPROM memory IC with 16384 words of memory. It operates over a supply voltage range of 2.5 to 5.5V and has a maximum supply current of 3uA. The device is packaged in a ROHS compliant SOIC-8 package and has a temperature grade of AUTOMOTIVE. It can store up to 16000 words of code and has a maximum clock frequency of 400kHz. The 24LC128-E/SNG is suitable for use in a variety of applications including data storage and retrieval.
Sign in to ask questions about the Microchip 24LC128-E/SNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC128-E/SNG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC128-E/SNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.