
128Kb Serial EEPROM memory, organized as 16K x 8, features a 2-Wire/I2C interface with a maximum frequency of 400kHz. This surface-mount component operates across a voltage range of 2.5V to 5.5V, with a maximum supply current of 3mA. It offers a fast access time of 900ns and supports write protection. The memory is housed in a compact 8-pin MSOP package, measuring 3mm x 3mm x 0.95mm, and is RoHS compliant.
Microchip 24LC128-I/MS technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Density | 128Kb |
| Frequency | 400kHz |
| Height | 0.95mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 16KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC128-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
