
128Kb Serial EEPROM, organized as 16K x 8, offers I2C and 2-Wire serial interface with a maximum frequency of 400kHz. This surface mount component operates from 2.5V to 5.5V, featuring a 900ns access time and 5ms maximum write cycle time. It is housed in a lead-free, RoHS-compliant TSSOP package with dimensions of 3mm (L) x 4.4mm (W) x 1mm (H). The device supports write protection and operates across a temperature range of -40°C to 85°C.
Microchip 24LC128-I/ST technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 128Kb |
| Frequency | 400kHz |
| Height | 1mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 16KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC128-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
