The 24LC128T-E/MFG is an 8-bit serial EEPROM memory IC with 16384 words of memory. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 0.003A. The device is packaged in a 6 x 5 mm DFN-8 package, which is RoHS compliant and made of plastic. It has a temperature grade of AUTOMOTIVE, indicating it is suitable for use in automotive applications. The 24LC128T-E/MFG has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Microchip 24LC128T-E/MFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC128T-E/MFG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC128T-E/MFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.