The 24LC128T-I/SNRVE is an 8-bit serial EEPROM with 16,384 words of memory. It operates at a supply voltage of 2.5V to 5.5V and has a maximum clock frequency of 0.4 MHz. The device is available in an industrial temperature range of -40°C to 85°C. It is packaged in an SOIC-8 package and is compliant with the TS 16949 screening level.
Microchip 24LC128T-I/SNRVE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 0.4 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.