
16Kb I2C/2-Wire Serial EEPROM, featuring a 2K x 8 organization. This through-hole component offers a maximum operating frequency of 400kHz and an access time of 900ns. Operating within a supply voltage range of 2.5V to 5.5V, it supports a maximum supply current of 3mA. The PDIP package with tin, matte contact plating ensures robust connectivity. This RoHS compliant memory device is designed for applications requiring reliable non-volatile data storage.
Sign in to ask questions about the Microchip 24LC16B-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC16B-E/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 400kHz |
| Height | 0.195mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 0.4mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Words | 256 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 0.28mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC16B-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
