2K x 8 I2C/2-Wire Serial EEPROM memory IC, featuring 2048 words of storage. Operates with a supply voltage range of 2.5V to 5.5V, nominal 5V, and a maximum clock frequency of 0.4MHz. This component offers a wide operating temperature range from -55°C to 125°C, suitable for military applications. Housed in an 8-terminal SOIC-8 package (PDSO8) with a width of 3.9mm and length of 4.9mm. Maximum supply current is 3mA, with a standby current of 1µA.
Sign in to ask questions about the Microchip 24LC16B-M/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC16B-M/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.C |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC16B-M/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.