
16Kb Serial EEPROM with I2C/2-Wire interface, offering 256 words of memory. Features a 900ns access time and operates at a maximum frequency of 400kHz. Packaged in a compact SOT-23 (PDSO5) surface mount plastic package with gold contact plating. Supports a wide operating voltage range of 2.5V to 5.5V, with a typical operating voltage of 5V. This RoHS compliant component is designed for temperatures from -40°C to 85°C and includes write protection.
Microchip 24LC16BHT-I/OT technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| Density | 16Kb |
| Frequency | 400kHz |
| Height | 1.3mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 1.8mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC16BHT-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
