This 8-bit industrial EEPROM features 256 words of memory and operates within a supply voltage range of 2.5 to 5.5V. The device is packaged in a SOIC-8 format and has a maximum operating temperature of 105°C. It is compliant with AEC-Q100 and TS 16949 screening levels, making it suitable for industrial applications. The EEPROM is accessed serially and has a maximum clock frequency of 0.4 MHz.
Microchip 24LC16BT-H/SN16KVAO technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100; TS 16949 |
| Clock Frequency-Max (fCLK) | 0.4 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.