Microchip 24LC16BT-I/OT technical specifications.
| Access Time | 900ns |
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Operating Supply Current | 1mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Weight | 0.000222oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC16BT-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
