
16Kb I2C/2-Wire Serial EEPROM, surface mountable in an SOIC package. Features a maximum operating frequency of 400kHz and a fast access time of 900ns. Operates with supply voltages from 2.5V to 5.5V, with a nominal supply voltage of 5.5V. Offers a write cycle time of 5ms and includes write protection. This RoHS compliant component is designed for reliable data storage in a wide temperature range of -40°C to 125°C.
Microchip 24LC16BT/SN technical specifications.
| Access Time | 5ms |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 16Kb |
| Frequency | 400kHz |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC16BT/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
