
The 24LC21/P is a 1Kb I2C EEPROM with a maximum frequency of 400kHz and a supply voltage range of 2.5V to 5.5V. It is packaged in a PDIP-8 package and has a maximum operating temperature of 70°C. The device is RoHS compliant and has a supply current of 3mA. It is available in a rail/tube packaging with 60 units per package.
Sign in to ask questions about the Microchip 24LC21/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC21/P technical specifications.
| Access Time | 10ms |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Organization | 128X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC21/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
