
1Kb I2C/2-Wire Serial EEPROM for surface mount applications. Features 128 words of memory organized as 128x8, with a maximum operating frequency of 400kHz and a fast access time of 900ns. Operates from a 2.5V to 5.5V supply voltage and offers write protection. Packaged in a lead-free, RoHS compliant SOIC package with dimensions of 4.9mm length, 3.9mm width, and 1.5mm height.
Sign in to ask questions about the Microchip 24LC21A-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC21A-I/SN technical specifications.
| Access Time | 10ms |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 400kHz |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC21A-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
