
2Kb Serial EEPROM with I2C/2-Wire interface, organized as 256 x 8. Features a maximum operating frequency of 400kHz and a minimum access time of 3500ns. Operates within a supply voltage range of 2.5V to 5.5V, with a maximum supply current of 3mA. Packaged in a RoHS compliant PDIP-8 (0.300 inch) for through-hole mounting. Supports write protection and has a maximum write cycle time of 10ms.
Microchip 24LC22A-I/P technical specifications.
| Access Time | 10ms |
| Access Time-Max | 3500ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Height | 0.195inch |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Words | 256 |
| Organization | 256X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 0.28inch |
| Write Cycle Time-Max (tWC) | 10ms |
| Write Protection | YES |
| RoHS | Compliant |
No datasheet is available for this part.