
256Kb serial EEPROM memory, 32K x 8 organization, featuring a 2-Wire/I2C interface with a maximum frequency of 400kHz. Operates from 2.5V to 5.5V supply voltage with a maximum operating temperature of 125°C. Surface mountable in an 8-pin SOIC package with tin, matte contact plating. Includes write protection and a maximum access time of 900ns.
Microchip 24LC256-E/SN technical specifications.
| Access Time | 5ms |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 256Kb |
| Frequency | 400kHz |
| Height | 1.25mm |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC256-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
