The 24LC256-I/MNY is an industrial-grade EEPROM memory IC from Microchip, featuring a 8-pin TDFN-8 package. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 2.5V to 5.5V. The device has a maximum supply current of 0.003A and a clock frequency of up to 0.4 MHz. It offers 32768 words of memory, with 32000 words available for code. The 24LC256-I/MNY is a serial memory IC, suitable for applications requiring reliable data storage in industrial environments.
Microchip 24LC256-I/MNY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.