
256Kb serial EEPROM with 2-Wire/I2C interface, organized as 32K x 8. Features a maximum operating frequency of 400kHz and a 900ns access time. Operates from 2.5V to 5.5V supply voltage with a 3mA supply current. Surface mountable in an 8-pin MSOP package, this RoHS compliant component offers write protection and a 5ms maximum write cycle time.
Microchip 24LC256-I/MS technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Density | 256Kb |
| Frequency | 400kHz |
| Height | 0.95mm |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC256-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
