
256Kb serial EEPROM memory, organized as 32K x 8, featuring an I2C/2-wire interface with a maximum frequency of 400kHz. Access time is 900ns, with a supply voltage range of 2.5V to 5.5V. This surface mount component is housed in a TSSOP-8 package with tin, matte contact plating. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip 24LC256-I/STG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC256-I/STG technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 256Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC256-I/STG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
