This industrial-grade EEPROM IC features 32768 words of memory and operates over a temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.5V and a maximum supply current of 0.003A. The device is packaged in a TDFN-8 package and is designed for serial communication. It has a maximum clock frequency of 0.4 MHz and a maximum standby current of 0.000005A.
Microchip 24LC256T-I/MNY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC256T-I/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.