
256Kb Serial EEPROM memory, organized as 32K x 8, features an I2C interface with a maximum frequency of 400kHz. This non-volatile memory offers a 900ns access time and operates across a supply voltage range of 2.5V to 5.5V. Designed for surface mount applications, it is housed in a lead-free SOIC package. Write protection is supported, with a maximum write cycle time of 5ms.
Microchip 24LC256T-I/SM technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 400kHz |
| Height | 1.98mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 5.26mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 32768 |
| Organization | 32KX8 |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 5.24mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC256T-I/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
