This 8-bit industrial EEPROM features 32,768 words of memory, a supply voltage range of 2.5 to 5.5V, and operates over a temperature range of -40 to 85 degrees Celsius. The device is packaged in a SOIC-8 format and is compliant with TS 16949 screening level. It has a maximum clock frequency of 0.4 MHz and is designed for serial communication.
Microchip 24LC256T-I/SNRVE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 0.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC256T-I/SNRVE to view detailed technical specifications.
No datasheet is available for this part.