The 24LC32A-E/MC is an 8-bit serial EEPROM with 4,096 words of memory. It operates from a supply voltage of 2.5 to 5.5 volts and has a maximum supply current of 3 milliamperes. The device is available in a 2 by 3 millimeter, 0.9 millimeter height DFN-8 package, which is compliant with RoHS. The 24LC32A-E/MC is rated for operation over a temperature range of -40 to 125 degrees Celsius, making it suitable for use in automotive applications. It has a maximum clock frequency of 0.4 megahertz and a standby current of 0.000005 amperes.
Microchip 24LC32A-E/MC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.