
The 24LC32A-E/P is a 32Kb I2C EEPROM from Microchip, operating at a maximum supply voltage of 5.5V and a supply current of 3mA. It features a PDIP-8 package and an operating temperature range of -40°C to 125°C. The device is RoHS compliant and has a maximum frequency of 400kHz.
Sign in to ask questions about the Microchip 24LC32A-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC32A-E/P technical specifications.
| Access Time | 5ms |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 32Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Organization | 4KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC32A-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
