32Kb Serial EEPROM memory, 4K x 8 organization, featuring I2C interface with a maximum frequency of 400kHz. This surface mount component offers a 900ns access time and operates across a wide voltage range of 2.5V to 5.5V. It supports write protection and has a maximum supply current of 3mA. Packaged in an 8-pin SOIC with tin/matte plating, it operates from -40°C to 85°C.
Sign in to ask questions about the Microchip 24LC32A-I/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC32A-I/SM technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 32Kb |
| Frequency | 400kHz |
| Height | 1.98mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 5.26mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 4000 |
| Organization | 4KX8 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 5.24mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC32A-I/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
