The 24LC32AT-E/MS16KVAO is a 4096-word serial EEPROM memory IC from Microchip, operating on a nominal supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V. It features a temperature grade of AUTOMOTIVE and is compliant with AEC-Q100 and TS 16949 standards. The device has 8 terminals and is packaged in an MSOP-8 package, measuring 3mm in width and 3mm in length. It operates over a temperature range of -40°C to 125°C.
Microchip 24LC32AT-E/MS16KVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100; TS 16949 |
| Clock Frequency-Max (fCLK) | 0.4 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.