
32Kb I2C/2-Wire Serial EEPROM, organized as 4K x 8, offers a 400kHz maximum frequency with a 900ns access time. This surface mount component, housed in a SOT-23 package, operates from 2.5V to 5.5V with a typical 5V supply. Featuring write protection and RoHS compliance, it supports a wide operating temperature range of -40°C to 125°C.
Microchip 24LC32AT-E/OT technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOT-23 |
| Density | 32Kb |
| Frequency | 400kHz |
| Height | 1.3mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 1.8mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC32AT-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
