
The 24LC32AT-E/ST is a 32Kb I2C EEPROM with a 4KX8 organization, operating at a maximum supply voltage of 5.5V and a maximum operating temperature of 125°C. It is packaged in a TSSOP-8 package and is designed for surface mount applications. The device has a maximum access time of 900ns and a maximum frequency of 400kHz. It is compliant with RoHS regulations and has a supply current of 3mA.
Sign in to ask questions about the Microchip 24LC32AT-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC32AT-E/ST technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 32Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 4KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC32AT-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
