
32Kb Serial EEPROM, 4K x 8 organization, supporting 2-Wire and I2C interfaces. Features a maximum operating frequency of 400kHz and an access time of 900ns. Operates within a supply voltage range of 2.5V to 5.5V. Packaged in a DFN-8 surface mount configuration with tin, matte contact plating, measuring 2mm x 3mm with a 0.95mm height. RoHS compliant with write protection capabilities.
Microchip 24LC32AT-I/MC technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | DFN |
| Contact Plating | Tin, Matte |
| Density | 32Kb |
| Frequency | 400kHz |
| Height | 0.95mm |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC32AT-I/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
