
32Kb I2C/2-Wire Serial EEPROM, organized as 4K x 8, featuring a 900ns access time and a maximum operating frequency of 400kHz. This surface mount component operates from a 2.5V to 5.5V supply, with a typical operating voltage of 5V. Encased in a RoHS compliant, gold-plated DFN-8 package measuring 2mm x 3mm x 0.73mm, it supports write protection and has a supply current of 3mA.
Microchip 24LC32AT-I/MNY technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | DFN |
| Contact Plating | Gold |
| Density | 32Kb |
| Frequency | 400kHz |
| Height | 0.73mm |
| Interface | 2-Wire, I2C, Serial |
| Length | 2mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC32AT-I/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
