
32Kb Serial EEPROM memory, organized as 4K x 8, featuring an I2C/2-wire interface with a maximum frequency of 400kHz. This surface mount device offers a 900ns access time and operates within a 2.5V to 5.5V supply voltage range. It is RoHS compliant, lead-free, and packaged in a SOIC (SOIC-8) package with tin, matte contact plating. The component supports write protection and has a maximum operating temperature of 70°C.
Sign in to ask questions about the Microchip 24LC32AT/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC32AT/SM technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 32Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 4KX8 |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC32AT/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
