The 24LC512-E/MF is an 8-bit serial EEPROM with 64Kb of memory, operating on a supply voltage of 2.5 to 5.5V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is available in a DFN-8 package, measuring 6mm in length and 5mm in width. It is compliant with ROHS standards and has a maximum standby current of 0.000005mA and a maximum supply current of 0.005mA. The device has a maximum clock frequency of 0.4MHz and supports serial communication.
Microchip 24LC512-E/MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.005 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC512-E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.