
512Kb Serial EEPROM, 64K x 8 organization, featuring I2C 2-Wire interface with a maximum frequency of 400kHz. This non-volatile memory offers a wide supply voltage range of 2.5V to 5.5V and a fast access time of 900ns. Designed for surface mount applications, it operates within a temperature range of -40°C to 85°C and is RoHS compliant. Includes write protection capabilities.
Sign in to ask questions about the Microchip 24LC512-I/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC512-I/SM technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 512Kb |
| Frequency | 400kHz |
| Height | 1.88mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 64KX8 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 5.28mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC512-I/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
