This 8-bit EEPROM memory IC features 65536 words of storage and operates over a supply voltage range of 4.5 to 5.5V. It has a maximum supply current of 0.005mA and a maximum standby current of 0.000001mA. The device is packaged in a 6 x 5 mm plastic DFN-8 package and is compliant with ROHS regulations. It can operate over a temperature range of -40 to 85 degrees Celsius.
Microchip 24LC512T-I/MF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.005 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC512T-I/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.