
64Kb I2C/2-Wire Serial EEPROM, organized as 8K x 8, offers non-volatile memory storage. Features a maximum operating frequency of 400kHz and a fast access time of 900ns. Operates within a supply voltage range of 2.5V to 5.5V, with a maximum programming voltage of 5.5V. Packaged in a lead-free, RoHS compliant TSSOP-8 surface mount package with tin matte contact plating. Supports write protection and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip 24LC64-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC64-E/ST technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Frequency | 400kHz |
| Height | 1.2mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC64-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
