
64Kb I2C/2-Wire Serial EEPROM, organized as 8K x 8, featuring a 900ns access time and a maximum operating frequency of 400kHz. This surface mount device operates from a 2.5V to 5.5V supply voltage, with a typical 5V operating voltage and a 3mA supply current. Encased in an MSOP package with tin, matte contact plating, it offers write protection and is RoHS compliant.
Microchip 24LC64F-I/MS technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC64F-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.