
64Kb I2C/2-Wire Serial EEPROM, organized as 8K x 8, offering a 400kHz maximum frequency and 900ns access time. This surface mount device features a 2.5V to 5.5V supply voltage range and is housed in an MSOP package. It supports I2C and 2-Wire serial interfaces, with write protection capabilities and a 5ms maximum write cycle time. Operating within a -40°C to 85°C temperature range, this RoHS compliant component is supplied on tape and reel.
Microchip 24LC64T-I/MS technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Density | 64Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC64T-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.