
64Kb I2C/2-Wire Serial EEPROM, organized as 8K x 8, featuring a 900ns access time. This surface mount device operates with a 400kHz maximum frequency and supports a supply voltage range of 2.5V to 5.5V. Packaged in a TSSOP with Tin, Matte contact plating, it offers 5ms maximum write cycle time and write protection. Operating temperature range is -40°C to 85°C, with a 3mA supply current.
Sign in to ask questions about the Microchip 24LC64XT-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC64XT-I/ST technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC64XT-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
