
Serial EEPROM memory IC with 1Kb density, organized as 128 words by 8 bits. Features an I2C, 2-wire serial interface with a maximum operating frequency of 400kHz. Offers a fast access time of 900ns and operates across a wide temperature range from -40°C to 85°C. This component supports a supply voltage range of 2.5V to 5.5V and includes write protection functionality. Packaged in a through-hole PDIP with tin, matte contact plating.
Sign in to ask questions about the Microchip 24LCS21A-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LCS21A-I/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 400kHz |
| Height | 0.195inch |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Words | 128 |
| Organization | 128X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 0.28inch |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LCS21A-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.