
1Kb I2C/2-Wire Serial EEPROM, organized as 128 x 8, features a maximum operating frequency of 400kHz and a fast access time of 900ns. This surface-mount SOIC package component operates across a wide temperature range of -40°C to 85°C with supply voltages from 2.5V to 5.5V. It supports I2C, Serial, SPI, and 2-Wire interfaces and includes write protection. The component is RoHS compliant with tin, matte contact plating.
Sign in to ask questions about the Microchip 24LCS21A-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LCS21A-I/SN technical specifications.
| Access Time | 10ms |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 400kHz |
| Height | 1.5mm |
| Interface | I2C, Serial, SPI, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LCS21A-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
