
1Kb I2C/2-Wire Serial EEPROM, organized as 128x8, offers a maximum operating frequency of 400kHz. This surface mount device, housed in a SOIC N package, features an access time as fast as 900ns and a write cycle time of 10ms. Operating within a supply voltage range of 2.5V to 5.5V, it supports a maximum operating temperature of 70°C. The component is RoHS compliant and lead-free.
Sign in to ask questions about the Microchip 24LCS21A/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LCS21A/SN technical specifications.
| Access Time | 10ms |
| Access Time-Max | 900ns |
| Package/Case | SOIC N |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 10ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LCS21A/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
