
Serial EEPROM memory with 2Kb density, organized as 256 x 8 bits. Features I2C and 2-wire serial interface, operating at up to 100kHz. Supports a wide supply voltage range from 2.5V to 5.5V with a maximum supply current of 3mA. Packaged in an 8-pin SOIC surface mount configuration, this lead-free and RoHS compliant component offers a maximum operating temperature of 85°C. Access time is 3500ns, with a write cycle time of 10ms.
Microchip 24LCS22A-I/SN technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 100kHz |
| Height | 1.5mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 10ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LCS22A-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
