2Kb I2C/2-Wire Serial EEPROM, organized as 256 x 8, offering 900ns access time. Features a 400kHz maximum frequency with a 100kHz maximum operating frequency. Operates from 2.5V to 5.5V supply voltage, with a 3mA supply current. Packaged in a RoHS compliant, lead-free SOIC package for surface mounting, with tin matte contact plating. Includes write protection and a write cycle time of 10ms maximum.
Sign in to ask questions about the Microchip 24LCS22AT-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LCS22AT-I/SN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3.5us |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 10ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LCS22AT-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.